Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.650 |
| 500+ | $3.400 |
| 1000+ | $3.190 |
Price for:Each
Minimum: 300
Multiple: 1
$1,095.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-415-DC
Newark Part No.80AK4932
Connector to ConnectorNEMA 1-15P to Free End
Cable Length - Metric2.743m
Current Rating10A
Voltage Rating125VAC
Jacket ColorWhite
Product Range-
Cable Length - Imperial9ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
NEMA 1-15P to Free End
Current Rating
10A
Jacket Color
White
Cable Length - Imperial
9ft
Cable Length - Metric
2.743m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
