Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012891
Newark Part No.81AK4007
Product RangeMP DS PUSH-IN Series
800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.820 |
100+ | $6.650 |
250+ | $6.200 |
500+ | $5.860 |
1000+ | $5.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012891
Newark Part No.81AK4007
Product RangeMP DS PUSH-IN Series
No. of Positions3Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeMP DS PUSH-IN Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
-
Product Range
MP DS PUSH-IN Series
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate