Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012986
Newark Part No.81AK4048
Product RangeMulticomp Pro PC Pan Head Screws
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.250 |
100+ | $10.290 |
250+ | $9.570 |
500+ | $8.980 |
1000+ | $8.540 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$12.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012986
Newark Part No.81AK4048
Product RangeMulticomp Pro PC Pan Head Screws
Thread Size - Imperial-
Thread Size - MetricM4
Screw Length12mm
Fastener MaterialPC (Polycarbonate)
Screw Head StylePan Head Phillips
Product RangeMulticomp Pro PC Pan Head Screws
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size - Imperial
-
Screw Length
12mm
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (23-Jan-2024)
Thread Size - Metric
M4
Fastener Material
PC (Polycarbonate)
Product Range
Multicomp Pro PC Pan Head Screws
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate