Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013391
Newark Part No.83AK0819
Product RangeMP Cartridge 5x20 High Current PCB
Your Part Number
3,965 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.31 |
| 100+ | $3.65 |
| 250+ | $3.40 |
| 500+ | $3.19 |
| 1000+ | $3.03 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013391
Newark Part No.83AK0819
Product RangeMP Cartridge 5x20 High Current PCB
Blow CharacteristicHigh Inrush Current Withstand
Fuse Current21A
Voltage Rating VAC250V
Fuse Size Metric6.8mm x 32.5mm
Fuse Size Imperial0.27" x 1.28"
Product RangeMP Cartridge 5x20 High Current PCB
Breaking Capacity Current AC200A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VAC
250V
Fuse Size Imperial
0.27" x 1.28"
Breaking Capacity Current AC
200A
Fuse Current
21A
Fuse Size Metric
6.8mm x 32.5mm
Product Range
MP Cartridge 5x20 High Current PCB
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate