Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013566
Newark Part No.83AK7100
Product RangeMulticomp Pro PLA Filament
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $38.410 |
Price for:Each
Minimum: 1
Multiple: 1
$38.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013566
Newark Part No.83AK7100
Product RangeMulticomp Pro PLA Filament
Diameter1.75mm
Filament ColourNatural
Filament MaterialGlass Fibre Reinforced PLA (Polylactide)
Melting Temperature Min190°C
Melting Temperature Max230°C
Filament Weight1kg
Product RangeMulticomp Pro PLA Filament
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diameter
1.75mm
Filament Material
Glass Fibre Reinforced PLA (Polylactide)
Melting Temperature Max
230°C
Product Range
Multicomp Pro PLA Filament
Filament Colour
Natural
Melting Temperature Min
190°C
Filament Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate