Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013706
Newark Part No.88AK0021
Product RangeMP EV Connectivity
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.970 |
Price for:Each
Minimum: 1
Multiple: 1
$44.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013706
Newark Part No.88AK0021
Product RangeMP EV Connectivity
EV Connector StandardIEC 62196-2
Contact GenderSocket
No. of Contacts7 Contact
Current Rating32A
Voltage Rating600VAC
IP RatingIP44
IP RatingIP44
EV Charging LevelLevel 3
Cable Length300mm
Contact TerminationCrimp
Product RangeMP EV Connectivity
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
EV Connector Standard
IEC 62196-2
Contact Gender
Socket
Current Rating
32A
IP Rating
IP44
EV Charging Level
Level 3
Contact Termination
Crimp
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
No. of Contacts
7 Contact
Voltage Rating
600VAC
IP Rating
IP44
Cable Length
300mm
Product Range
MP EV Connectivity
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
