Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013938
Newark Part No.03AM2548
Product RangeMP Auto Blade MAX Series
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013938
Newark Part No.03AM2548
Product RangeMP Auto Blade MAX Series
Blow Characteristic-
Fuse Current20A
Voltage Rating VDC80V
Auto Blade Fuse Size19mm x 4.9mm x 13.1mm
Product RangeMP Auto Blade MAX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
80V
Product Range
MP Auto Blade MAX Series
Fuse Current
20A
Auto Blade Fuse Size
19mm x 4.9mm x 13.1mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate