Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014140
Newark Part No.14AM4441
Product RangeMulticomp Pro Hex Socket PEEK Screws
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.410 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$6.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014140
Newark Part No.14AM4441
Product RangeMulticomp Pro Hex Socket PEEK Screws
Thread Size - Imperial-
Thread Size - MetricM4
Screw Length6mm
Fastener MaterialPEEK (Polyether Ether Ketone)
Screw Head StyleCap Head Hex Socket
Product RangeMulticomp Pro Hex Socket PEEK Screws
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size - Imperial
-
Screw Length
6mm
Screw Head Style
Cap Head Hex Socket
SVHC
No SVHC (27-Jun-2024)
Thread Size - Metric
M4
Fastener Material
PEEK (Polyether Ether Ketone)
Product Range
Multicomp Pro Hex Socket PEEK Screws
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate