Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.897 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014720
Newark Part No.08AM3769
No. of Contacts6Contacts
GenderJack
Pin Diameter2.5mm
Connector MountingSurface Mount, Through Hole Mount Right Angle
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialNylon 4T (Polyamide 4T), Glass Filled Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
6Contacts
Pin Diameter
2.5mm
Contact Plating
Gold Flash Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Surface Mount, Through Hole Mount Right Angle
Connector Body Material
Nylon 4T (Polyamide 4T), Glass Filled Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate