Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015112
Newark Part No.16AM8628
Product RangeMulticomp Pro O-Rings
99 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.150 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$11.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015112
Newark Part No.16AM8628
Product RangeMulticomp Pro O-Rings
Seal MaterialNBR (Nitrile Butadiene Rubber)
Internal Diameter75.79mm
External Diameter82.85mm
Shaft Diameter3.53mm
Product RangeMulticomp Pro O-Rings
Technical Specifications
Seal Material
NBR (Nitrile Butadiene Rubber)
External Diameter
82.85mm
Product Range
Multicomp Pro O-Rings
Internal Diameter
75.79mm
Shaft Diameter
3.53mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate