Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $36.920 |
| 25+ | $33.830 |
| 50+ | $31.430 |
| 100+ | $30.400 |
| 250+ | $29.370 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$36.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016437
Newark Part No.51AM9303
Bag TypeStatic Shielding (Metal-In)
Width - Imperial2"
Length - Imperial7"
Width - Metric50.8mm
Length - Metric177.8mm
Film Thickness76.2µm
Bag Color-
Seal TypeHeat Seal
Product Range-
SVHCTo Be Advised
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
7"
Length - Metric
177.8mm
Bag Color
-
Product Range
-
Width - Imperial
2"
Width - Metric
50.8mm
Film Thickness
76.2µm
Seal Type
Heat Seal
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate