Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPAB-PB-1074
Newark Part No.01AM0217
Product RangeMPAB-IL Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.020 |
Price for:Each
Minimum: 1
Multiple: 1
$7.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPAB-PB-1074
Newark Part No.01AM0217
Product RangeMPAB-IL Series
LED ColorBlue
Operating Voltage12V
Mounting Hole Dia22mm
Forward Current If6mA
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeMPAB-IL Series
Technical Specifications
LED Color
Blue
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
MPAB-IL Series
Operating Voltage
12V
Forward Current If
6mA
IP / NEMA Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability