Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.940 |
Price for:Each
Minimum: 1
Multiple: 1
$211.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000029
Newark Part No.86AK7515
Measured Temperature Min-80°C
Measured Temperature Max500°C
Resistance @ 0°C100ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Measured Temperature Min
-80°C
Resistance @ 0°C
100ohm
SVHC
To Be Advised
Measured Temperature Max
500°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate