Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.320 |
Price for:Each
Minimum: 500
Multiple: 1
$3,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00808
Newark Part No.64T7457
Connector to Connector3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type A3.5mm Stereo Phone Plug
Connector Type BRCA Plug x 2
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 24-12523 from Pro-Signal is a 10ft premium 3.5mm Y-cable. This high quality 3.5mm stereo patch cables feature OFC centre conductor construction and rugged moulded strain reliefs. The attractive metalized hoods and durable PVC jacket ensures lasting performance.
- 3.5mm male to dual RCA male cable
Applications
Imaging, Video & Vision
Technical Specifications
Connector to Connector
3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type B
RCA Plug x 2
Cable Length - Metric
3.05m
Product Range
-
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
Lead
Alternatives for PSG00808
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate