Print Page
Image is for illustrative purposes only. Please refer to product description.
578 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $2.900 |
100+ | $2.420 |
250+ | $2.230 |
500+ | $2.100 |
1000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01546
Newark Part No.58AK0090
No. of Contacts3Contacts
GenderJack
Contact Plating-
Connector Body MaterialBrass Body
Connector ColourWhite
External Diameter8.3mm
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Contact Plating
-
Connector Colour
White
Product Range
-
Gender
Jack
Connector Body Material
Brass Body
External Diameter
8.3mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate