Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTCR7M99G53-R0
Newark Part No.82AK1517
Product RangeCSTCR_G Series
1,776 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.415 |
10+ | $0.358 |
25+ | $0.341 |
50+ | $0.323 |
100+ | $0.309 |
250+ | $0.295 |
500+ | $0.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCR7M99G53-R0
Newark Part No.82AK1517
Product RangeCSTCR_G Series
Frequency7.99MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance-
Frequency Tolerance± 0.5%
Product RangeCSTCR_G Series
Frequency Stability± 0.2%
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Frequency
7.99MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
Operating Temperature Max
80°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
CSTCR_G Series
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability