New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Passive Components
                                                                                                  3. EMI / RFI Suppression
                                                                                                  4. Common Mode Chokes / Filters
                                                                                                  5. SMD Common Mode Chokes / Filters
                                                                                                  Print Page

                                                                                                  DLW31SH222SQ2L

                                                                                                  Choke, Common Mode, DLW31S Series, 2.2 kohm, 80 mA, 3.2mm x 1.6mm x 1.9mm

                                                                                                  Date/Lot Code

                                                                                                  MURATA
                                                                                                  MURATA DLW31SH222SQ2L
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMURATA
                                                                                                  Manufacturer Part NoDLW31SH222SQ2L
                                                                                                  Newark Part No.
                                                                                                  Re-Reel74M0673
                                                                                                  Cut Tape74M0673
                                                                                                  Product RangeDLW31SH Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  8,244 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$1.380
                                                                                                  10+$1.160
                                                                                                  25+$1.030
                                                                                                  50+$0.978
                                                                                                  100+$0.932
                                                                                                  250+$0.880
                                                                                                  500+$0.846
                                                                                                  1000+$0.807
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MURATA
                                                                                                  ManufacturerMURATA
                                                                                                  Manufacturer Part NoDLW31SH222SQ2L
                                                                                                  Newark Part No.
                                                                                                  Re-Reel74M0673
                                                                                                  Cut Tape74M0673
                                                                                                  Product RangeDLW31SH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DC Current Rating80mA
                                                                                                  Inductance-
                                                                                                  Product RangeDLW31SH Series
                                                                                                  Impedance2.2kohm
                                                                                                  Inductor Case / Package-
                                                                                                  Common Mode Filter Case3.2mm x 1.6mm x 1.9mm
                                                                                                  Product Length3.2mm
                                                                                                  Product Width1.6mm
                                                                                                  Product Height1.9mm
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The DLW31SH222SQ2L is a 80mA high performance wound type SMD Chip Common Mode Choke Coil. It has high common mode impedance so it is suitable for noise suppression through wide frequency range.

                                                                                                  • Suitable for noise suppression at car area networks like CAN bus
                                                                                                  • -40 to 125°C Operating temperature range

                                                                                                  Applications

                                                                                                  Industrial, Communications & Networking, Safety

                                                                                                  Warnings

                                                                                                  Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.

                                                                                                  Notes

                                                                                                  Solderability of tin plating termination chip might be deteriorated when low temperature soldering profile where peak solder temperature is below the tin melting point is used.

                                                                                                  Technical Specifications

                                                                                                  DC Current Rating

                                                                                                  80mA

                                                                                                  Product Range

                                                                                                  DLW31SH Series

                                                                                                  Inductor Case / Package

                                                                                                  -

                                                                                                  Product Length

                                                                                                  3.2mm

                                                                                                  Product Height

                                                                                                  1.9mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Inductance

                                                                                                  -

                                                                                                  Impedance

                                                                                                  2.2kohm

                                                                                                  Common Mode Filter Case

                                                                                                  3.2mm x 1.6mm x 1.9mm

                                                                                                  Product Width

                                                                                                  1.6mm

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Alternatives for DLW31SH222SQ2L

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  3 Products Found
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
                                                                                                  Product traceability

                                                                                                  Date/Lot Code