Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E4001-R1
Newark Part No.01M8494
Product RangePKLCS Series
Your Part Number
Technical Datasheet
5,258 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.950 |
| 25+ | $2.700 |
| 50+ | $2.460 |
| 100+ | $2.260 |
| 250+ | $1.920 |
| 500+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E4001-R1
Newark Part No.01M8494
Product RangePKLCS Series
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)75dB
Supply Voltage Max25V
Resonant Frequency4kHz
Transducer MountingSurface Mount
Operating Current Max-
Drive CircuitExternal
Sound Level Distance100mm
Capacitance0.0195µF
Sound Level Distance10cm
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range± 12.5V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePKLCS Series
SVHCLead titanium zirconium oxide (25-Jun-2025)
Product Overview
PKLCS1212E4001-R1 is a SMD type piezoelectric sounder. Taking advantage of extensive acoustic and mechanical design technology and high performance ceramics, Murata has developed SMD piezoelectric sounders that suit the thin, high-density design of electronic equipment. It can produce not only a single sound but also melodies and other complex sounds enabling it to be used in such applications as operation confirmation sounds, alarms and melodies.
- Small, thin and lightweight
- High sound pressure level and clear sound
- Reflowable soldering
- Minimum sound pressure level is 75dB (±1.5Vo-p, 4KHz,square wave,10cm)
- Maximum operating voltage range is ±12.5Vo-p, 25Vp-p
- Operating temperature range from -20°C to 70°C
Technical Specifications
Transducer Function
Sounder
Tones
-
Supply Voltage Max
25V
Transducer Mounting
Surface Mount
Drive Circuit
External
Capacitance
0.0195µF
Lead Wire
-
IP Rating
-
Operating Voltage Range
± 12.5V
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Supply Voltage Min
-
Sound Pressure Level (SPL)
75dB
Resonant Frequency
4kHz
Operating Current Max
-
Sound Level Distance
100mm
Sound Level Distance
10cm
IP Rating
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
PKLCS Series
Alternatives for PKLCS1212E4001-R1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability