Product Information
Product Overview
The REDLINE OC outputs 600 LUX of pristine white light. 600 LUX is bright, but what makes the OC so special is the OC (Optimized Clarity) Technology. Coupled with the convex lens, the OC Technology creates optimized clarity with a perfectly dispersed beam of light while in flood mode. This sophisticated technology provides the intensity of a 600 LUX light that is easy on the eyes. The REDLINE OC…optimized clarity. Eliminating inconsistencies in light, the OC (Optimized Clarity) Technology provides intense, clear, pristine light that is easy on the eyes. This technology allows the light beam to be as bright on the edge as it is in the center when used in flood mode.
- LIGHT: High-power 600 LUX LED
- LIGHT MODES: High: 600 LUX – 2 Hours / 92 Meters, Strobe – 4.5 Hours / 92 Meters
- Anodized aircraft-grade aluminum; water and impact-resistant
- OC™ Technology
- Convex lens
- Tactical edge
- 6x adjustable beam
- Dual-direction belt/pocket clip
- Magnetic base
- OPERATION: Rear-positioned, glow-in-the-dark ON/OFF button with Soft Touch Technology
- ACCESSORIES: Lanyard included
- BATTERIES: Powered by 1 AA battery (included)
- Length: 4.8125”
- Diameter: 1” (Barrel); 1.25” (Head)
- 0.25 lbs
Technical Specifications
Tactical Use Light
600lm
AA Batteries x 1
-
LED
92m
Aluminum
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate