New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. XLR Connectors
                      Print Page

                      NCJ6FA-H

                      XLR Connector, Combo XLR+1/4" Jack, 3 Contacts, Receptacle, PCB Mount, Gold Plated Contacts

                      NEUTRIK NCJ6FA-H
                      NEUTRIK NCJ6FA-H
                      NEUTRIK NCJ6FA-H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEUTRIK
                      Manufacturer Part NoNCJ6FA-H
                      Newark Part No.98M1675
                      Product RangeCombo A Series
                      100 In Stock
                      QuantityPrice
                      100+$3.370
                      200+$3.300
                      Price for:Each
                      Minimum: 100
                      Multiple: 100
                      $337.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEUTRIK
                      Manufacturer Part NoNCJ6FA-H
                      Newark Part No.98M1675
                      Product RangeCombo A Series
                      No. of Contacts3Contacts
                      GenderReceptacle(View Associated Connectors)
                      Connector MountingPCB Mount
                      Connector Body MaterialPlastic Body
                      Product RangeCombo A Series
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The NCJ6FA-H is a 3-pole XLR female Receptacle Connector with 1/4-inch stereo jack, horizontal PCB mount and retention spring.

                      • Combined 3-pole XLR Receptacle and 1/4-inch TRS phone jack for balanced Mic and Line or Instrument
                      • 15% Over Predecessor Combo Dramatic Space Saving
                      • Two Connectors in One Housing
                      • Very Low Conductor Capacitance
                      • Front Panel Cut-out Compatible with Neutrik XLR A Series

                      Applications

                      Audio

                      Technical Specifications

                      No. of Contacts

                      3Contacts

                      Connector Mounting

                      PCB Mount

                      Product Range

                      Combo A Series

                      Gender

                      Receptacle

                      Connector Body Material

                      Plastic Body

                      SVHC

                      No SVHC (27-Jun-2018)

                      Alternatives for NCJ6FA-H

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.