Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNL8MD-V
Newark Part No.27B4432
Product RangespeakON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL8MD-V
Newark Part No.27B4432
Product RangespeakON Series
Product RangespeakON Series
No. of Contacts8 Contact
Connector MountingPanel PCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6 (Polyamide 6) Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
speakON Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
8 Contact
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6 (Polyamide 6) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
