Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.320 |
| 6000+ | $0.313 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1G97GW,125
Newark Part No.01AM1593
Logic FunctionConfigurable Multiple Function Gate
No. of ElementsSingle
No. of Inputs3Inputs
No. of Pins6Pins
IC Case / PackageSC-88
Logic Case StyleSC-88
Product Range-
Logic IC Family74AUP
Supply Voltage Min800mV
Supply Voltage Max3.6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Configurable Multiple Function Gate
No. of Inputs
3Inputs
IC Case / Package
SC-88
Product Range
-
Supply Voltage Min
800mV
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Single
No. of Pins
6Pins
Logic Case Style
SC-88
Logic IC Family
74AUP
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
125°C
Alternatives for 74AUP1G97GW,125
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability