Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBC53-16PASTX
Newark Part No.27AM3238
Product RangeBC53PAST Series
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.640 |
10+ | $0.484 |
25+ | $0.419 |
50+ | $0.352 |
100+ | $0.287 |
250+ | $0.245 |
500+ | $0.203 |
1000+ | $0.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC53-16PASTX
Newark Part No.27AM3238
Product RangeBC53PAST Series
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation1W
Transistor Case StyleDFN2020D
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeBC53PAST Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
DFN2020D
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
BC53PAST Series
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Power Dissipation
1W
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability