Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNP100T12P2T3Z
Newark Part No.02AM6530
IGBT ConfigurationThree Phase Inverter
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.65V
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder Pin
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IGBT Configuration
Three Phase Inverter
Collector Emitter Saturation Voltage
1.65V
Operating Temperature Max
150°C
IGBT Termination
Solder Pin
IGBT Technology
Trench Field Stop
Product Range
-
Continuous Collector Current
100A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability