Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPCMF2USB3B/CZ
Newark Part No.74AH1040
Product RangePCMFxUSB3B/C Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
10+ | $1.010 |
25+ | $0.973 |
50+ | $0.939 |
100+ | $0.905 |
250+ | $0.885 |
500+ | $0.865 |
1000+ | $0.826 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$10.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPCMF2USB3B/CZ
Newark Part No.74AH1040
Product RangePCMFxUSB3B/C Series
DC Current Rating-
Inductance-
Product RangePCMFxUSB3B/C Series
Impedance-
Common Mode Filter CaseWLCSP
Product Length1.62mm
Product Width1.22mm
Product Height0.64mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
-
Product Range
PCMFxUSB3B/C Series
Common Mode Filter Case
WLCSP
Product Width
1.22mm
Qualification
-
Inductance
-
Impedance
-
Product Length
1.62mm
Product Height
0.64mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability