Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0L4UG,115
Newark Part No.29AM7084
Product RangePESDxL4UG Series
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.178 |
6000+ | $0.160 |
12000+ | $0.146 |
18000+ | $0.138 |
30000+ | $0.128 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$534.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0L4UG,115
Newark Part No.29AM7084
Product RangePESDxL4UG Series
Clamping Voltage Vc Max6.8V
Diode Case StyleSOT-353
No. of Pins5Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangePESDxL4UG Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
6.8V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-353
Operating Voltage
5V
Product Range
PESDxL4UG Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for PESD5V0L4UG,115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability