Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
3000+ | $0.127 |
6000+ | $0.119 |
12000+ | $0.113 |
18000+ | $0.110 |
30000+ | $0.107 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$381.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMD2001D,115
Newark Part No.86AK7696
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN600mA
Continuous Collector Current PNP600mA
Power Dissipation NPN320mW
Power Dissipation PNP320mW
DC Current Gain hFE Min NPN50hFE
DC Current Gain hFE Min PNP50hFE
Transistor Case StyleSOT-457
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP-
Product Range-
QualificationAEC-Q101
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
600mA
Power Dissipation PNP
320mW
DC Current Gain hFE Min PNP
50hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
600mA
Power Dissipation NPN
320mW
DC Current Gain hFE Min NPN
50hFE
Transistor Case Style
SOT-457
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for PMD2001D,115
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability