Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $2.740 |
| 3000+ | $2.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$4,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN0R9-25YLC,115
Newark Part No.86AK6000
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id100A
Drain Source On State Resistance990µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.41V
Power Dissipation137W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Power Dissipation
137W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
25V
Drain Source On State Resistance
990µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.41V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Alternatives for PSMN0R9-25YLC,115
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability