Print Page
Image is for illustrative purposes only. Please refer to product description.
12,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.126 |
8000+ | $0.124 |
16000+ | $0.124 |
24000+ | $0.123 |
32000+ | $0.123 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$504.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPZT2222A 135.
Newark Part No.23AC9075
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current600mA
Power Dissipation Pd1.15W
Power Dissipation1.15W
DC Collector Current600mA
DC Current Gain hFE35hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transistor Case StyleSOT-223
Transition Frequency300MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation Pd
1.15W
DC Collector Current
600mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-223
DC Current Gain hFE Min
35hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
40V
Continuous Collector Current
600mA
Power Dissipation
1.15W
DC Current Gain hFE
35hFE
No. of Pins
4Pins
Transition Frequency
300MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate