Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No310-064
Newark Part No.47AM1249
Accessory TypeFlywire
For Use WithDigilent Analogue Discovery Systems
Product Range-
SVHCTo Be Advised
Product Overview
310-064 is a 2x15 Flywires: Signal cable assembly for the Analog Discovery. It provides a simple connection method from any of the instruments on the Analog Discovery 2 and Analog Discovery 3 to a circuit under test. The 30 female-terminated wires are color-coded and can be used as is, in conjunction with a pin header gender changer to probe a female connector, or connected directly to breadboard wire. One 2x15 MTE Cable is provided with Analog Discovery 2 & 3, but it can be useful to have additional cables for testing multiple devices or in the event that it needs to be replaced.
- 2x15 keyed female MTE connector compatible with Analog Discovery Legacy, Analog Discovery 2 and 3
- Female-terminated probe ends
- Probe wires 260mm ±20mm long
- Color coded to match the device pinout
Technical Specifications
Accessory Type
Flywire
Product Range
-
For Use With
Digilent Analogue Discovery Systems
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate