Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No350-036
Newark Part No.47AM1253
Product RangeAnalog Discovery 3 Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $42.930 |
Price for:Each
Minimum: 1
Multiple: 1
$42.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No350-036
Newark Part No.47AM1253
Product RangeAnalog Discovery 3 Series
Case TypeSoft Case
Case Color-
Product RangeAnalog Discovery 3 Series
SVHCTo Be Advised
Product Overview
350-036 is an Analog Discovery 3 soft case. This durable zippered soft case was designed specifically for the Analog Discovery 3 and includes a meshed pocket to store cables and accessories, along with a foam insert to ensure that added components do not damage the Analog Discovery 3 in transit.
- Dimension is 6.85inch x 5.70inch
Technical Specifications
Case Type
Soft Case
For Use With
Digilent Analog Discovery 3 Device and Accessories
SVHC
To Be Advised
Case Color
-
Product Range
Analog Discovery 3 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate