Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No410-195
Newark Part No.47AM1260
Accessory TypePmod KYPD: 16-Button Keypad
For Use WithDigilent FPGA Development Boards
Product Range-
SVHCTo Be Advised
Product Overview
410-195 is a Pmod KYPD board, that is 16-button keypad arranged in a hexadecimal format (0-F). By digitally driving a column line to a logic low level and digitally reading each of the rows, users can determine which button is currently pressed.
- 16 momentary push-buttons
- Can detect simultaneous button presses
- Isolated rows and columns
- Small PCB size for flexible designs 3.4" × 2.7" (8.6cm x 6.9cm)
- 12-pin Pmod connector with GPIO interface
- Follows Digilent Pmod interface specification Type 1
Contents
Pmod KYPD, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
Pmod KYPD: 16-Button Keypad
Product Range
-
For Use With
Digilent FPGA Development Boards
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate