Quantity | Price |
---|---|
1+ | $427.870 |
Product Information
Product Overview
410-319-1 is an Artix-7 FPGA development board. It is a ready-to-use development platform designed around the Xilinx Artix-7 FPGA family. With the Artix-7 devices, the Arty A7 board provides the highest performance-per-watt fabric, transceiver line rates, DSP processing, and AMS integration in the Arty family. With the MicroBlaze soft processor core from Xilinx, users can create embedded applications with a variety of peripherals, memory, and interfaces. It is supported by Xilinx's Vivado Design Suite, including the free WebPACK version. Users can also leverage the Vitis core development kit or Xilinx software development kit to start developing for the MicroBlaze processor with no prior FPGA experience.
- Arty A7-100T features the larger Xilinx XC7A100TCSG324-1 IC
- Internal clock speeds exceeding 450MHz
- On-chip analogue-to-digital converter (XADC)
- Programmable over JTAG and Quad-SPI flash
- 256MB DDR3L with a 16-bit bus at 333MHz (667MT/s)
- 16MB quad-SPI flash
- USB-JTAG programming circuitry
- Powered from USB or any 7V-15V source
- System connectivity-10/100Mbps Ethernet, USB-UART bridge
- 4 Pmod connectors and Arduino/chipKIT shield connector
Contents
Arty A7-100T: Artix-7 development board, USB A to Micro-B cable, Digilent cardboard packaging with protective foam.
Notes
Receive a free USB A to Micro-B cable with your Arty A7 purchase (must have the USB cable and Arty A7 in your cart for the discount).
Technical Specifications
AMD
Artix-7
-
Development Board XC7A100TCSG324-1, USB A to Micro-B Cable, Cardboard Packaging w/Protective Foam
To Be Advised
-
FPGA
XC7A100TCSG324-1
-
Legislation and Environmental
Product Compliance Certificate