Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $360.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781089-10
Newark Part No.15AJ5755
Coil Voltage-
Contact Configuration-
Product Range-
Relay Mounting-
Contact Current-
Relay Terminals-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Material-
IP Rating-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Coil Voltage
-
Product Range
-
Contact Current
-
Contact Voltage AC Nom
-
Contact Material
-
SVHC
No SVHC (08-Jul-2021)
Contact Configuration
-
Relay Mounting
-
Relay Terminals
-
Contact Voltage DC Nom
-
IP Rating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
