Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,355.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,355.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781946-01
Newark Part No.14AJ5433
Drive TypeHard Drive Upgrade
Drive Size2.5"
InterfacesSATA
Drive Speed-
Hard Drive Capacity500GB
Cache Size-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Drive Type
Hard Drive Upgrade
Interfaces
SATA
Hard Drive Capacity
500GB
Product Range
-
Drive Size
2.5"
Drive Speed
-
Cache Size
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate