| Quantity | Price |
|---|---|
| 1+ | $4,979.880 |
Product Information
Product Overview
787288-03 is a sbRIO-9608 embedded controller that integrates a real-time processor, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). It includes a RIO Mezzanine Card (RMC) connector, which is a high-speed, high bandwidth connector that provides direct access to the processor and FPGA digital I/O lines. The sbRIO-9608 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features Ethernet, CAN, USB, and serial ports and 96 3.3V digital I/O lines.
- 1.33GHz dual-core CPU, 1GB RAM
- 4GB storage
- Artix-7 200T FPGA
Technical Specifications
Intel Atom E3805
2 Core
4GB
-40°C to +85°C
CAN, Ethernet, RS-232, RS-485, USB
NI CompactRIO Systems
To Be Advised
1.33GHz
1GB
-
NI CompactRIO Chassis
Linux Real-Time OS
sbRIO-9608
Legislation and Environmental
Product Compliance Certificate