Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $6,128.980 |
Price for:Each
Minimum: 1
Multiple: 1
$6,128.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787296-03
Newark Part No.47AM1309
Product RangesbRIO-9628
Processor TypeIntel Atom E3825
Operating Frequency1.33GHz
No. of Processor Cores2 Core
RAM Memory Size1GB
Hard Drive Capacity4GB
No. of Slots-
Operating Temperature Range-40°C to +85°C
Compatible WithNI CompactRIO Chassis
Interface TypeCAN, Ethernet, RS-232, RS-485, USB
Supported OSLinux Real-Time OS
For Use WithNI CompactRIO Systems
Product RangesbRIO-9628
SVHCTo Be Advised
Product Overview
787296-03 is a sbRIO-9628 CompactRIO single-board controller running an NI Linux real-time OS that includes a user-programmable FPGA and I/O on a single board. This controller also features a RIO Mezzanine Card (RMC) connector that provides direct, high-speed, and high-bandwidth access to the processor. In addition to the sixteen 16-bit analog inputs, four 16-bit analog outputs, and four 5V tolerant DIO ports, the sbRIO-9628 features Gigabit Ethernet, CAN, USB, serial, and SDHC ports.
- 1.33GHz dual-core CPU, 1GB DRAM
- 4GB storage
- Artix-7 100T FPGA
Technical Specifications
Processor Type
Intel Atom E3825
No. of Processor Cores
2 Core
Hard Drive Capacity
4GB
Operating Temperature Range
-40°C to +85°C
Interface Type
CAN, Ethernet, RS-232, RS-485, USB
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Operating Frequency
1.33GHz
RAM Memory Size
1GB
No. of Slots
-
Compatible With
NI CompactRIO Chassis
Supported OS
Linux Real-Time OS
Product Range
sbRIO-9628
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate