New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. CompactDAQ and CompactRIO Systems
                                                                                                  5. CompactRIO Controllers
                                                                                                  Print Page

                                                                                                  787297-03

                                                                                                  Controller, CompactRIO, sbRIO-9638, 1.33 GHz, 4 GB, 2 Core, 1 GB RAM, Linux Real-Time OS

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 787297-03
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No787297-03
                                                                                                  Newark Part No.47AM1310
                                                                                                  Product RangesbRIO-9638
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$5,857.090
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,857.09
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No787297-03
                                                                                                  Newark Part No.47AM1310
                                                                                                  Product RangesbRIO-9638
                                                                                                  Processor TypeIntel Atom E3825
                                                                                                  Operating Frequency1.33GHz
                                                                                                  No. of Processor Cores2 Core
                                                                                                  RAM Memory Size1GB
                                                                                                  Hard Drive Capacity4GB
                                                                                                  No. of Slots-
                                                                                                  Operating Temperature Range-40°C to +85°C
                                                                                                  Compatible WithNI CompactRIO Chassis
                                                                                                  Interface TypeCAN, Ethernet, RS-232, RS-485, USB
                                                                                                  Supported OSLinux Real-Time OS
                                                                                                  For Use WithNI CompactRIO Systems
                                                                                                  Product RangesbRIO-9638
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  787297-03 is a sbRIO-9638 embedded controller that integrates a real-time processor running the NI Linux Real Time OS, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). This controller is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. It features Gigabit Ethernet, CAN, USB, serial, and SDHC ports and an operating temperature range that can handle the most demanding environments. The sbRIO-9638 has sixteen 16-bit analog inputs, four 16-bit analog outputs, and twenty-eight 5V digital lines.

                                                                                                  • 1.33GHz dual-core CPU, 1GB RAM
                                                                                                  • 4GB storage
                                                                                                  • Artix-7 100T FPGA

                                                                                                  Technical Specifications

                                                                                                  Processor Type

                                                                                                  Intel Atom E3825

                                                                                                  No. of Processor Cores

                                                                                                  2 Core

                                                                                                  Hard Drive Capacity

                                                                                                  4GB

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +85°C

                                                                                                  Interface Type

                                                                                                  CAN, Ethernet, RS-232, RS-485, USB

                                                                                                  For Use With

                                                                                                  NI CompactRIO Systems

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Operating Frequency

                                                                                                  1.33GHz

                                                                                                  RAM Memory Size

                                                                                                  1GB

                                                                                                  No. of Slots

                                                                                                  -

                                                                                                  Compatible With

                                                                                                  NI CompactRIO Chassis

                                                                                                  Supported OS

                                                                                                  Linux Real-Time OS

                                                                                                  Product Range

                                                                                                  sbRIO-9638

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.