Quantity | Price |
---|---|
1+ | $3,113.860 |
Product Information
Product Overview
788008-35 is a RFmx phase noise application software that runs inside RFmx SpecAn, which installs with RFmx Phase Noise. This software extends the capability of NI RF instrumentation for phase noise analysis and helps you measure log plot, spot, and integrated phase noise with intelligent automatic range settings or manual configuration. You can enhance measurement performance with advanced techniques such as trace smoothing, spur removal, and instrument phase noise cancellation. You also can perform and debug measurements with interactive software front panels, create and playback open, unlocked waveforms with the included RFmx Waveform Creator, and speed up automated testing with the performance-optimized API.
- RFmx phase noise provides interactive and automated measurements for phase noise analysis
- Standard version of the software, download only (no physical media)
Technical Specifications
RFmx Phase Noise Development Software
Subscription
English
NI Test Equipments
To Be Advised
-
Download
Windows
-
Legislation and Environmental
Product Compliance Certificate