Quantity | Price |
---|---|
1+ | $4,154.200 |
Product Information
Product Overview
788042-35 is a RFmx LTE-V2X license for the RFmx LTE/LTE-advanced measurement personality that extends the capability of NI RF instrumentation for LTE-based Cellular V2X (C-V2X) signal generation and analysis. This software enables you to analyze LTE sidelink PC5 signals with standard-compliant, physical layer measurements such as error vector magnitude (EVM), adjacent channel leakage ratio (ACLR), spectrum emission mask (SEM), and more. With RFmx, you can perform and debug measurements quickly and easily with interactive software front panels, create and playback open, unlocked waveforms with RFmx Waveform Creator, and speed up automated testing with the performance optimized API. This software installs with RFmx LTE/LTE-Advanced.
- RFmx LTE-V2X provides signal generation and analysis for LTE-V2X cellular test application
- Standard version of the software, download only (no physical media)
Technical Specifications
RFmx LTE-V2X Development Software
Subscription
English
NI Test Equipments
To Be Advised
Full
Download
Windows 10, Windows Server 2019, 2022
-
Legislation and Environmental
Product Compliance Certificate