Quantity | Price |
---|---|
1+ | $16,459.370 |
Product Information
Product Overview
788064-35WM is a RFmx WLAN. It is a measurement personality that extends the capability of NI RF instrumentation for WLAN 802.11 signal generation and analysis. This software helps you analyze 802.11a/b/g/j/p/n/ac/ax/be/bn signals up with standard compliant, physical layer measurements such as error vector magnitude (EVM), spectrum emission mask (SEM), transmit power (TXP), and more. Additionally, you can use RFmx WLAN to generate and analyze up to 8x8 multiple-input and multiple-output (MIMO) single- and multi-user signals with flexible configuration, impairments, and results for every user. You can perform and debug measurements quickly and easily with interactive software front panels, create and play back open, unlocked waveforms with the included RFmx Waveform Creator, and speed up automated testing with the performance-optimized API.
- RFmx WLAN enables signal generation and analysis for WLAN 802.11a/b/g/j/p/n/ac/ax/be/bn applications
- Includes USB flash drive for installation (with media)
Technical Specifications
RFmx WLAN 802.11a/b/g/j/p/n/ac/ax/be Development Software
Subscription
English
NI Test Equipments
To Be Advised
Full
USB
Windows 10, Windows Server 2019, 2022
-
Legislation and Environmental
Product Compliance Certificate