Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No789600-26410
Newark Part No.47AM1445
Product RangePXIe-5842
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $333,679.150 |
Price for:Each
Minimum: 1
Multiple: 1
$333,679.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789600-26410
Newark Part No.47AM1445
Product RangePXIe-5842
Product TypePXI Vector Signal Transceiver
Bandwidth4GHz
Noise Figure Typ-
For Use WithNI PXI Systems
Product RangePXIe-5842
SVHCTo Be Advised
Product Overview
789600-26410 is a PXIe-5842 vector signal transceiver (VST) configured as an analyzer-only module. It delivers exceptional RF analysis capabilities for advanced wireless, aerospace, and defense applications.
- High-bandwidth analyzer module (26.5GHz range)
- Instantaneous bandwidth 4GHz
- Frequency range from 30MHz to 26.5GHz
Technical Specifications
Product Type
PXI Vector Signal Transceiver
Noise Figure Typ
-
Product Range
PXIe-5842
Bandwidth
4GHz
For Use With
NI PXI Systems
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate