Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,837.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6,837.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789810-01
Newark Part No.47AM1452
Oscilloscope Probe FunctionDifferential Active
Bandwidth2GHz
Input Voltage Max60V
Test Probe Attenuation25:1
For Use WithOscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
789810-01 is a DA200025X differential active oscilloscope probe. DA200025X is an active differential probe with a 2 GHz input bandwidth and a 25:1 attenuation ratio. You can use this probe with high-speed oscilloscopes and digitizers from NI. Additionally, the DA200025X attaches to BNC connections on the instrument side.
- Analog input voltage range from -60V to 60V
Technical Specifications
Oscilloscope Probe Function
Differential Active
Input Voltage Max
60V
For Use With
Oscilloscopes
SVHC
To Be Advised
Bandwidth
2GHz
Test Probe Attenuation
25:1
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
