New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactRIO Controllers
                      Print Page

                      780466-01

                      Controller, CompactRIO, sbRIO-9641, 266 MHz, 64 MB RAM, 128 MB Hard Drive

                      NI / EMERSON 780466-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No780466-01
                      Newark Part No.14AJ5098
                      Product RangesbRIO-9641
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No780466-01
                      Newark Part No.14AJ5098
                      Product RangesbRIO-9641
                      Processor Type-
                      Operating Frequency266MHz
                      No. of Processor Cores-
                      RAM Memory Size64MB
                      Hard Drive Capacity128MB
                      No. of Slots-
                      Operating Temperature Range-20°C to +55°C
                      Compatible WithNI CompactRIO Chassis
                      Interface TypeEthernet, RS-232
                      Supported OS-
                      For Use WithNI CompactRIO Systems
                      Product RangesbRIO-9641
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The sbRIO-9641 is an embedded controller that integrates a real-time processor, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). The sbRIO-9641 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features three connectors for nonenclosed C Series I/O modules, one Ethernet port, and one serial port. The sbRIO-9641 has thirty-two 16-bit analogue inputs, four 16-bit analogue outputs, 110 3.3 V digital I/O lines, thirty-two 24 V digital inputs, and thirty-two 24 V digital outputs.

                      Technical Specifications

                      Processor Type

                      -

                      No. of Processor Cores

                      -

                      Hard Drive Capacity

                      128MB

                      Operating Temperature Range

                      -20°C to +55°C

                      Interface Type

                      Ethernet, RS-232

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Operating Frequency

                      266MHz

                      RAM Memory Size

                      64MB

                      No. of Slots

                      -

                      Compatible With

                      NI CompactRIO Chassis

                      Supported OS

                      -

                      Product Range

                      sbRIO-9641

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.