Print Page
Image is for illustrative purposes only. Please refer to product description.

3,996 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.410 |
Price for:Each
Minimum: 12
Multiple: 12
$292.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
16507NN is a 4" flat double/single cut warding bastard file. The Crescent Nicholson warding file with a smooth-cut pattern, is primarily intended for locksmiths to use in repairing or filing down the ward notches in keys. The thin rectangular shape is suitable for working in narrow spaces, while double-cut pattern and smooth coarseness make this fast-acting file that still leave smooth edges.
- Used primarily by locksmiths in repairing and filing the ward notches in keys
- Thin rectangular shape lets user work on fine objects or in small areas
- Double-cut on sides and single-cut on edges for more versatile performance
- Also suited for use in narrow spaces where other file won't fit
- 5.82inch overall length, 0.11inch overall height, 0.43inch overall width
- Steel material
- 1 year warranty
Technical Specifications
Blade Length
4"
File Shape
Flat
SVHC
No SVHC (15-Jun-2015)
File Cut
Bastard
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
