New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      04010SA-12L-AA-D0

                      DC AXIAL FAN, BALL, 4.9CFM, 0.04A, 12V ROHS COMPLIANT: YES

                      NMB TECHNOLOGIES 04010SA-12L-AA-D0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part No04010SA-12L-AA-D0
                      Newark Part No.74AJ7104
                      Product Range04010SA Series
                      429 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.800
                      5+$18.380
                      10+$17.960
                      25+$16.930
                      50+$16.310
                      100+$15.070
                      250+$14.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part No04010SA-12L-AA-D0
                      Newark Part No.74AJ7104
                      Product Range04010SA Series
                      Supply Voltage VDC12V
                      Fan Frame TypeSquare
                      Fan Frame Size40mm
                      External Depth10mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM4.9CFM
                      Noise Rating21.5dB
                      Power Rating480mW
                      Rated Speed5500rpm
                      Power Connection Type2 Lead Wires
                      Current Rating40mA
                      IP Rating-
                      IP Rating-
                      Air Flow - m3/min0.14m³/min
                      Product Range04010SA Series
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Fan Frame Size

                      40mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      21.5dB

                      Rated Speed

                      5500rpm

                      Current Rating

                      40mA

                      IP Rating

                      -

                      Product Range

                      04010SA Series

                      Fan Frame Type

                      Square

                      External Depth

                      10mm

                      Air Flow - CFM

                      4.9CFM

                      Power Rating

                      480mW

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Air Flow - m3/min

                      0.14m³/min

                      SVHC

                      No SVHC (27-Jun-2018)

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.