Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoA812212HPL2
Newark Part No.73P7150
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric557mm
External Width - Metric302mm
External Depth - Metric175mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 13
External Height - Imperial21.9"
External Width - Imperial11.9"
External Depth - Imperial6.88"
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
557mm
External Depth - Metric
175mm
Body Color
Gray
External Height - Imperial
21.9"
External Depth - Imperial
6.88"
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
302mm
IP Rating
IP67
NEMA Rating
NEMA 13
External Width - Imperial
11.9"
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate