Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.510 |
| 5+ | $160.990 |
| 10+ | $159.340 |
| 25+ | $155.220 |
| 50+ | $144.480 |
| 100+ | $127.960 |
| 250+ | $114.760 |
Price for:Each
Minimum: 1
Multiple: 1
$177.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No14826105
Newark Part No.83X9440
Rack U Height1U
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric43.99mm
External Width - Metric444mm
External Depth - Metric221mm
External Height - Imperial1.73"
External Width - Imperial17.5"
External Depth - Imperial8.7"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 14826105 is a 19-inch Rack-mount Case made of steel, with four assembled parts. Perforated for forced cooling with fans and rack mount contact. Developed according to IEC 60297-3-109 (under progress at IEC).
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
444mm
External Height - Imperial
1.73"
External Depth - Imperial
8.7"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Height - Metric
43.99mm
External Depth - Metric
221mm
External Width - Imperial
17.5"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate