Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoFXLS8961AFR1
Newark Part No.
Re-Reel25AM8763
Cut Tape25AM8763
Your Part Number
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFXLS8961AFR1
Newark Part No.
Re-Reel25AM8763
Cut Tape25AM8763
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageQFN
No. of Pins12Pins
Sensitivity Typ0.98mg/LSB, 1.95mg/LSB, 3.91mg/LSB, 7.81mg/LSB, 1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Output Interface
I2C, SPI
No. of Pins
12Pins
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Sensing Axis
X, Y, Z
Sensor Case / Package
QFN
Sensitivity Typ
0.98mg/LSB, 1.95mg/LSB, 3.91mg/LSB, 7.81mg/LSB, 1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Product Range
-
Alternatives for FXLS8961AFR1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability