Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoNTA53321G0FTTZ
Newark Part No.
Re-Reel73AM6685
Cut Tape73AM6685
Your Part Number
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.60 |
| 10+ | $3.17 |
| 25+ | $2.87 |
| 50+ | $2.57 |
| 100+ | $2.24 |
| 250+ | $1.92 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNTA53321G0FTTZ
Newark Part No.
Re-Reel73AM6685
Cut Tape73AM6685
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
Supply Voltage Min1.62V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory2KB
Output Power-
IC Case / PackageTSSOP
No. of Pins16Pins
RF IC Case StyleTSSOP
Current Consumption138µA
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
13.553MHz
Supply Voltage Min
1.62V
Supply Voltage Max
5.5V
Output Power
-
No. of Pins
16Pins
Current Consumption
138µA
SVHC
No SVHC (27-Jun-2018)
Frequency Max
13.567MHz
RFID IC Type
Read, Write
Programmable Memory
2KB
IC Case / Package
TSSOP
RF IC Case Style
TSSOP
Product Range
-
Alternatives for NTA53321G0FTTZ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability